
Radial fuse holder for PCB mounting, featuring a 1-pole, 1-circuit design with a 250V voltage rating and 6.3A current rating. Constructed from UL94 V-0 rated black thermoplastic with tin-plated copper alloy contacts. This through-hole component offers vertical orientation and PC pin termination, with dimensions of 7.62mm length, 2.5mm width, and 4.55mm height.
Littelfuse 56200001009 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Fuse Size | Radial 0.2 (5.08mm) Pitch |
| Height | 4.55mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 562 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 56200001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
