
Surface mount subminiature fuse holder with a 6.3A current rating and 250V voltage rating. Features a radial package with a 0.2" (5.08mm) pitch and a single pole, single circuit design. Constructed with a black, UL94 V-0 rated body and tin-plated copper alloy contacts. Dimensions are 7.65mm length, 2.54mm width, and 2.55mm depth. Supplied in tape and reel packaging with 1500 units per package.
Littelfuse 56400001009 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 2.55mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Fuse Size | Radial 0.2 (5.08mm) Pitch |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.65mm |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 564 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 56400001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.