
Littelfuse 5700000000 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Series | 570 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5700000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
