
Magnetic proximity sensor featuring a 6.22mm diameter and 25.4mm length. Operating temperature range spans from -20°C to 105°C, with a maximum operating supply current of 500mA and a voltage rating of 300V. This lead-free component is supplied in bulk packaging with 200 units per package.
Littelfuse 57025-000 technical specifications.
| Diameter | 6.22mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 300V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Magnetic |
| Size | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 57025-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
