Littelfuse 57050-000 technical specifications.
| Height | 6.73mm |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 300V |
| Package Quantity | 180 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Method | Magnetic |
| Shape | Rectangular |
| Size | 6.73mm |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 57050-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.