SENSOR ACTUATOR; For Use With:Hamlin 59065 Series Magnetic Sensors; Product Range:-; Accessory Type:Actuator; Features:Barrel Mount ;RoHS Compliant: Yes
Storage38mm
Quick Jump:
Technical Specifications
Littelfuse 57065-000 technical specifications.
General
Max Operating Temperature
105°C
Min Operating Temperature
-20°C
Operating Supply Current
500mA
Operating Supply Voltage
300V
Package Quantity
100
Packaging
Bulk
Reach SVHC Compliant
Unknown
Sensing Method
Magnetic
Size
38mm
Compliance
RoHS
Compliant
Datasheet
Littelfuse 57065-000 Datasheet
Download the complete datasheet for Littelfuse 57065-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.