
PCB mount fuse holder with a 6.3A current rating and 250V voltage rating, designed for 8.5 x 8mm subminiature fuses. Features a polyamide body, copper alloy tin-plated contacts, and a vertical, through-hole mounting orientation with PC pin termination. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This illuminated fuse holder is lead-free and comes in bulk packaging.
Littelfuse 57100000001 technical specifications.
| Body Material | Polyamide |
| Package/Case | Radial |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Diameter | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Fuse Size | Radial 0.2 (5.08mm) Pitch |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 571 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 57100000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
