
Hall effect switch actuator designed for flange mount sensors. Features a 19mm size and operates within a temperature range of -20°C to 105°C. Supports an operating supply voltage of 300V and a maximum operating supply current of 500mA. Packaged in bulk with 100 units per package.
Littelfuse 57135-000 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Magnetic |
| Size | 19mm |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 57135-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
