
Magnetic sensor with a 19mm size, operating from -20°C to 105°C. Features a maximum operating supply current of 500mA and a maximum operating supply voltage of 300V. Packaged in bulk quantities of 100 units.
Littelfuse 57145-000 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Magnetic |
| Size | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 57145-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
