
Magnetic sensor with a 19mm size, designed for general electromechanical applications. Features a screw mount for secure installation. Operates within a temperature range of -20°C to 105°C, with a maximum operating supply voltage of 300V and a current rating of 500mA. Supplied in bulk packaging with 100 units per package.
Littelfuse 57150-000 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensing Method | Magnetic |
| Size | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 57150-000 to view detailed technical specifications.
No datasheet is available for this part.