
Littelfuse 57500000001 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Clear |
| Current Rating | 6.3A |
| Diameter | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 8.5 x 8mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polycarbonate |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 57500000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.