Littelfuse 58300000005 technical specifications.
| Current Rating | 6.3A |
| Height | 10.25mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 583 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 58300000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
