Littelfuse 59010-1-S-04-A technical specifications.
| Actuator Material | Magnet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 59010 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59010-1-S-04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.