
Reed switch proximity sensor with a 6mm sensing distance, activated by a magnetic actuator. Features a normally open (NO) contact configuration and wire lead termination. Operates within a voltage range of up to 170V and a current of 250mA, with an operating temperature range from -40°C to 105°C. This through-hole mount component has a length of 15.24mm.
Littelfuse 59020-010 technical specifications.
| Actuator Material | Magnet |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 170V |
| Package Quantity | 1 |
| Packaging | Case |
| Radiation Hardening | No |
| Sensing Distance | 6mm |
| Sensing Method | Magnetic |
| Series | 59020 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Littelfuse 59020-010 to view detailed technical specifications.
No datasheet is available for this part.
