Littelfuse 59021-1-U-02-A technical specifications.
| Actuator Material | Magnet |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 170V |
| Package Quantity | 100 |
| Packaging | Case |
| Sensing Distance | 4mm |
| Sensing Method | Magnetic |
| Series | 59021 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59021-1-U-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.