Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITTELFUSE

59021-1-U-02-C

Datasheet
Littelfuse

59021-1-U-02-C

SENSOR REED SW SPST-NO W LEADS

  1. Sensors & Transducers
  2. Magnetic Sensors
  1. Sensors & Transducers
  2. Magnetic Sensors

Quick Jump:

Technical Specifications

Littelfuse 59021-1-U-02-C technical specifications.

General

Actuator Material
Magnet
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Series
59021
Termination
Wire Leads
Type
Reed Switch

Compliance

RoHS
Compliant

Datasheet

Littelfuse 59021-1-U-02-C Datasheet

Download the complete datasheet for Littelfuse 59021-1-U-02-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com