Littelfuse 59022-1-U-02-E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 59022-1-U-02-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.