Littelfuse 59022-4-U-02-F technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 59022-4-U-02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.