Littelfuse 59025-3-U-02-E technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 25.4 |
| Package Diameter (mm) | 6.22 |
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NO/NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 4.7mm |
| AC Supply Voltage Range | 90 to 245V |
| Max Operating Supply Voltage | 175V |
| DC Supply Voltage | 175(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| AC Supply Voltage | 120(Max)V |
| Body Style | Barrel |
| Terminal Type | Cable |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse 59025-3-U-02-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.