Littelfuse 59025-4-S-02-F technical specifications.
| Actuator Material | Magnet |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 175V |
| Package Quantity | 100 |
| Packaging | Case |
| RoHS Compliant | No |
| Sensing Distance | 7.2mm |
| Sensing Method | Magnetic |
| Series | 59025 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59025-4-S-02-F to view detailed technical specifications.
No datasheet is available for this part.