Littelfuse 59025-4-V-02-A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 25.4(Max) |
| Package Diameter (mm) | 6.22(Max) |
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NC |
| AC Supply Voltage Range | 90 to 245V |
| Max Operating Supply Voltage | 175V |
| DC Supply Voltage | 175(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| AC Supply Voltage | 120(Max)V |
| Body Style | Barrel |
| Terminal Type | Cable |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 59025-4-V-02-A to view detailed technical specifications.
No datasheet is available for this part.