
Littelfuse 59030-010 technical specifications.
| Actuator Material | Magnet |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 150V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Sensing Distance | 3.81mm |
| Sensing Method | Magnetic |
| Series | 59030 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59030-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
