Littelfuse 59036-3-T-02-A technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 175V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Method | Magnetic |
| Series | 59036 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59036-3-T-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.