Littelfuse 59045-1-T-00-0 technical specifications.
| Capacitance | 0.3pF |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 200 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 59045 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59045-1-T-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.