Littelfuse 59055-3-S-05-F technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 25.4(Max) |
| Package Diameter (mm) | 6.22(Max) |
| Cage Code | 75915 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse 59055-3-S-05-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.