Littelfuse 59060-1-T-01-C technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | 59060 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59060-1-T-01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.