Littelfuse 59060 4 S 02 A technical specifications.
| Actuator Material | Magnet |
| Lead Length | 300mm |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 250mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 59060 |
| Switching Voltage | 175V |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59060 4 S 02 A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.