Littelfuse 59065-2-T-02-F technical specifications.
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensing Distance | 6.6mm |
| Sensing Method | Magnetic |
| Series | 59065 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59065-2-T-02-F to view detailed technical specifications.
No datasheet is available for this part.