Reed switch proximity sensor with a 2-pin termination and wire leads. Features a 200V DC rated voltage and a 500mA current rating, operating within a -40°C to 105°C temperature range. Actuator material is magnet, with PVC insulation and a length of 38.1mm. Supplied in bulk packaging with 100 units per package.
Littelfuse 59070-010 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 500mA |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 500mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59070-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.