
Littelfuse 59070-020 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 500mA |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | 59070 |
| Supply Current | 500mA |
| Switching Capacity | 10W |
| Termination | Wire Leads |
| Type | Reed Switch |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59070-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
