Littelfuse 59070-1-T-03-F technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | 59070 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59070-1-T-03-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.