Littelfuse 59070-2-T-02-A technical specifications.
| Actuator Material | Magnet |
| Body Length | 38.1mm |
| Lead Length | 300mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Max Supply Voltage (DC) | 300V |
| Outside Diameter | 5.56mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 59070 |
| Supply Current | 500mA |
| Switching Voltage | 300V |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59070-2-T-02-A to view detailed technical specifications.
No datasheet is available for this part.