Littelfuse 59070-4-S-02-A technical specifications.
| Actuator Material | Magnet |
| Lead Length | 300mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 59070 |
| Supply Current | 250mA |
| Switching Voltage | 175V |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59070-4-S-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.