Littelfuse 59070-4-S-03-B technical specifications.
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 7.5mm |
| DC Supply Voltage | 175(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Style | Barrel |
| Terminal Type | Cable |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse 59070-4-S-03-B to view detailed technical specifications.
No datasheet is available for this part.