Littelfuse 59075-3-T-02-A technical specifications.
| Actuator Material | Magnet |
| Contact Type | 1 changeover |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 59075 |
| Switching Capacity | 5W |
| Switching Current | 250mA |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59075-3-T-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.