Littelfuse 59075-4-S-01-A technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | 59075 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59075-4-S-01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.