Littelfuse 59085-3-T-02-F technical specifications.
| Actuator Material | Ferrite |
| Height | 6.35mm |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 175V |
| Package Quantity | 100 |
| Packaging | Case |
| Sensing Distance | 1.4mm |
| Sensing Method | Magnetic |
| Series | 59085 |
| Termination | Wire Leads |
| Type | Reed Switch |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59085-3-T-02-F to view detailed technical specifications.
No datasheet is available for this part.