Littelfuse 59090-3-T-02-A technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Module |
| Height | 23.25mm |
| Length | 32.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 175V |
| Package Quantity | 100 |
| Packaging | Case |
| Sensing Distance | 11.75mm |
| Sensing Method | Magnetic |
| Series | 59090 |
| Termination | Wire Leads |
| Type | Reed Switch |
| Width | 32.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59090-3-T-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.