Littelfuse 59105-1-V-00-0 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Height | 6.35mm |
| Length | 28.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Case |
| Sensing Distance | 8.9mm |
| Sensing Method | Magnetic |
| Series | 59105 |
| Termination | Connector |
| Type | Reed Switch |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59105-1-V-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.