Littelfuse 59125-020 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Nominal Supply Current | 500mA |
| Series | 59125 |
| Type | Reed Switch |
| DC Rated Voltage | 300V |
| Width | 19.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59125-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.