Proximity Sensor Reed NO/NC 1.5cm 2-Pin
Littelfuse 59135-3-T-03-E technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | 59135 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59135-3-T-03-E to view detailed technical specifications.
No datasheet is available for this part.