Littelfuse 59140-1-S-02-F technical specifications.
| Actuator Material | Magnet |
| Height | 6mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Case |
| Sensing Distance | 10.4mm |
| Sensing Method | Magnetic |
| Series | 59140 |
| Termination | Wire Leads |
| Type | Reed Switch |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59140-1-S-02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.