
Rectangular inductive and capacitive proximity sensor featuring a hermetically sealed package for robust operation. Magnetic actuator enables sensing up to 13.5mm with a 200V operating supply voltage and 500mA operating supply current. Designed for flange mounting, this reed switch type component offers a wide operating temperature range from -40°C to 105°C. Dimensions include a 6.35mm height, 28.57mm length, and 19.05mm width, with wire lead termination.
Littelfuse 59150-1-S-02-A technical specifications.
| Actuator Material | Magnet |
| Height | 6.35mm |
| Length | 28.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Sensing Distance | 13.5mm |
| Sensing Method | Magnetic |
| Series | 59150 |
| Termination | Wire Leads |
| Type | Reed Switch |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59150-1-S-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
