
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 1ms 200mOhm
Littelfuse 59165-1-S-00-C technical specifications.
| Capacitance | 0.3pF |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 0.795inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | 59165 |
| Switching Voltage | 200V |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59165-1-S-00-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
