Littelfuse 59165-1-T-00-B technical specifications.
| Capacitance | 0.3pF |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | No |
| Series | 59165 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59165-1-T-00-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.