
Rectangular photoelectric sensor for inductive and capacitive applications. Features a hermetically sealed, surface-mount package with axial termination. Offers a 1ms operate time and 0.5ms release time. Maximum operating temperature of 125°C. Lead-free construction.
Littelfuse 59170-1-S-00-A technical specifications.
| Capacitance | 0.3pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 1.59inch |
| Max Operating Temperature | 125°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 800 |
| Packaging | Bulk |
| Release Time | 0.5ms |
| Series | 59170 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59170-1-S-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
