Littelfuse 59170-1-S-00-C technical specifications.
| Capacitance | 0.3pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operate Time | 1ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 59170 |
| Supply Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59170-1-S-00-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.