Littelfuse 59200-020 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 59105 |
| Termination | Connector |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59200-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.