Littelfuse 59210-4-T-00-0 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 200V |
| Output Current | 500uA |
| Output Type | Voltage |
| Package Quantity | 300 |
| Packaging | Bulk |
| Sensing Method | Magnetic |
| Series | 59210 |
| Termination | Connector |
| Type | Reed Switch |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59210-4-T-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.