This SPST toggle switch is designed for chassis mount applications and features an operating force of 4gf. It is lead free and available in quantities of 75. The switch is part of the 59200 series and has a throw configuration of SPST.
Littelfuse 59220-020 technical specifications.
| Actuator Type | Toggle |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Operating Force | 4gf |
| Package Quantity | 75 |
| Series | 59200 |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59220-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.